Glenair 800-012-02M6-7PN technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Flanges |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 6 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Glenair 800-012-02M6-7PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.