
This 7-pin flange mount circular socket features a straight body and is rated for 5A. It has a maximum operating temperature range of -55 to 150°C. The socket is designed for use in applications where a high level of reliability and durability is required. Glenair's 800-012-02NF6-7SZ socket is suitable for use in a variety of environments and is designed to meet the needs of demanding applications.
Glenair 800-012-02NF6-7SZ technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Product Length (mm) | 29.24 |
| Product Depth (mm) | 14.92 |
| Product Height (mm) | 14.92 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 800-012-02NF6-7SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.