
This Glenair 800-012-02Z16-7SY is a 7-pin flange mount circular connector with a straight body and SKT contact. It features a termination method of solder and a maximum operating temperature of 150 degrees Celsius. The connector has a minimum operating temperature of -55 degrees Celsius and a maximum current rating of 5 amps. It measures 29.24mm in length, 14.92mm in depth, and 14.92mm in height.
Glenair 800-012-02Z16-7SY technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Product Length (mm) | 29.24 |
| Product Depth (mm) | 14.92 |
| Product Height (mm) | 14.92 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 800-012-02Z16-7SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.