This 4-pin flange mount socket features a straight body and is designed for operating temperatures between -55°C and 150°C. It has a maximum current rating of 5A and is suitable for applications requiring a secure and reliable connection. The socket is designed for use with connectors and interconnects, and is constructed with a termination method of solder. The socket's dimensions are 29.24mm in length, 14.92mm in depth, and 14.92mm in height.
Glenair 800-012-02ZN6-4SN technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 29.24 |
| Product Depth (mm) | 14.92 |
| Product Height (mm) | 14.92 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 800-012-02ZN6-4SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.