Glenair 800-012-07M6-7FX technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 7 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 800-012-07M6-7FX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.