Glenair 800-012-07NF6-4PN technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 6 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 800-012-07NF6-4PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.