
This Glenair 800-013-02Z16-4PY is a 4-pin flange mount circular connector with a straight body orientation, suitable for applications with a maximum operating temperature of 150°C and a minimum of -55°C. It has a solder cup termination method and a maximum current rating of 5A. The connector measures 21.6mm in length, 14.92mm in depth, and 14.92mm in height. It is designed for use in memory sockets, specifically DIMM and SO-DIMM applications.
Glenair 800-013-02Z16-4PY technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 21.6 |
| Product Depth (mm) | 14.92 |
| Product Height (mm) | 14.92 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 800-013-02Z16-4PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.