
Glenair 800-013-07Z17-10CX technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 17 |
| RoHS | Compliant |
Download the complete datasheet for Glenair 800-013-07Z17-10CX to view detailed technical specifications.
No datasheet is available for this part.