Glenair 800-013-07Z17-10CZ technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 800-013-07Z17-10CZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.