Glenair 800-014-BNZ16-7NS4D-72 technical specifications.
| Cable Length (m) | 0.304 |
| Cable Type | Neoprene Cord Set |
| Wire Size | 24AWG |
| Connector Type A | Mighty Mouse |
| Gender | SKT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 800-014-BNZ16-7NS4D-72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.