Glenair 801-007-16M8-2P technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Plating | Nickel |
| Series | 801-007 |
| Shell Size | 8 |
| Termination | Crimp |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Glenair 801-007-16M8-2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.