Glenair 801-007-16MR7-10SA technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Series | Mighty Mouse |
| Shell Size | 7 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Glenair 801-007-16MR7-10SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.