
The Glenair 801-007-16NF10-26PA is a 26-position cable mount connector that meets the military standard MIL-DTL-38999. It features a crimp termination and is part of the Mighty Mouse series. This connector is designed for use in harsh environments and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 10 |
| Termination | Crimp |
| RoHS | Not Compliant |