Glenair 801-007-16NF9-4SB technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Gold (Au) |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 801-007-16NF9-4SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.