
The Glenair 801-007-16Z18-13SA is a 13-position cable mount connector with a 18mm shell size and crimp termination. It is a Mighty Mouse series connector with a straight orientation and a military standard of MIL-DTL-38999. The connector is RoHS compliant and available in bulk packaging with a package quantity of one. It features 13 contacts and 13 positions, with a female contact gender and a male gender.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 18 |
| Termination | Crimp |
| RoHS | Compliant |