
The Glenair 801-007-16ZNU10-26PA is a 26-position cable mount connector with a 10mm shell size, compliant with the MIL-DTL-38999 military standard. It features a crimp termination and is available in bulk packaging. This Mighty Mouse connector has a straight orientation and is designed for use with cable mounts.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 10 |
| Termination | Crimp |
| RoHS | Not Compliant |