
The Glenair 801-007-16ZNU10-26SA is a 26-position female cable mount connector from the Mighty Mouse series. It is designed to meet the military standard MIL-DTL-38999 and features a crimp termination. This connector is available in bulk packaging and is not RoHS compliant. It has a straight orientation and a shell size of 10.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 10 |
| Termination | Crimp |
| RoHS | Not Compliant |