Glenair 801-007-26NF5-3PA technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 3 |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 5 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 801-007-26NF5-3PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.