Glenair 801-007-26NF8-28PA technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 801-007-26NF8-28PA to view detailed technical specifications.
No datasheet is available for this part.