This Glenair 801-007-26NF8-2PA connector features a circular design with two PIN contacts and a crimp termination method. It is rated for use in temperatures ranging from -65°C to 150°C and has a maximum current rating of 13A. The connector is designed for cable mount applications and has a straight body orientation.
Glenair 801-007-26NF8-2PA technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 801-007-26NF8-2PA to view detailed technical specifications.
No datasheet is available for this part.