
The Glenair 801-008-16NF13-37SB is a 37-position circular connector with a female contact gender and a male gender. It is designed for cable mount applications and is compliant with the MIL-DTL-38999 military standard. The connector has a shell size of 13mm and is available in a bulk packaging quantity of one. It is not RoHS compliant and features a crimp termination method.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 13 |
| Termination | Crimp |
| RoHS | Not Compliant |