
The Glenair Mighty Mouse 801-008-16Z116-55SA is a 16-position cable mount connector with a female contact gender and 55 contacts. It meets the military standard MIL-DTL-38999 and is RoHS compliant. The connector is packaged in bulk and has a straight orientation. It is designed for use with crimp termination and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair 801-008-16Z116-55SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 16 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Glenair 801-008-16Z116-55SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.