
The 801-008-16ZNU13-37PA is a 37-position male cable mount connector from Glenair's Mighty Mouse series. It features a 13 shell size and meets the military standard MIL-DTL-38999. This connector is designed for use with cable and has a crimp termination. It is not RoHS compliant. The connector is packaged in bulk and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair 801-008-16ZNU13-37PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 13 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 801-008-16ZNU13-37PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.