This Glenair connector features a circular design with 130 contacts, a crimp termination method, and a straight body orientation. It is rated for a maximum current of 5A and operates within a temperature range of -65°C to 150°C. The connector has a cable mount design and supports a single port.
Glenair 801-008-26M21-130SA technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 130 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 130 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 5A |
Download the complete datasheet for Glenair 801-008-26M21-130SA to view detailed technical specifications.
No datasheet is available for this part.