
The Glenair 801-009-01ZNU13-37PA is a 37-position cable mount connector with a 13 shell size and crimp termination. It is designed for use in military applications and meets the MIL-DTL-38999 standard. The connector features a straight orientation and is available in bulk packaging. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair 801-009-01ZNU13-37PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 13 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 801-009-01ZNU13-37PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.