
The Glenair 801-009-01ZNU6-4PA is a Mighty Mouse connector with a 6 shell size and crimp termination. It has 4 positions and 4 contacts, with a straight orientation. This connector is not RoHS compliant and is packaged in bulk. It meets the military standard MIL-DTL-38999 and is designed for cable mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 6 |
| Termination | Crimp |
| RoHS | Not Compliant |