
The Glenair 801-009-01ZNU7-10SA is a Mighty Mouse 10-position female cable mount connector compliant with MIL-DTL-38999. It features a crimp termination and is available in bulk packaging. This connector is designed for use in harsh environments and is suitable for applications requiring high reliability and durability.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 7 |
| Termination | Crimp |
| RoHS | Not Compliant |