
The Glenair 801-009-01ZNU9-19SA is a 19-position female cable mount connector designed for military applications. It meets the MIL-DTL-38999 standard and features a crimp termination. This connector is packaged in bulk and is not RoHS compliant. It has a straight orientation and a shell size of 9.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 9 |
| Termination | Crimp |
| RoHS | Not Compliant |
