Glenair 801-009-02NF8-13SA technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 13 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Gold (Au) |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 801-009-02NF8-13SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.