Glenair 801-009-02NF9-4PB technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 801-009-02NF9-4PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.