Glenair 801-009-02Z17-10SA technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 801-009-02Z17-10SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.