
The Glenair 801-009-02ZNU16-55PA is a 16-position flange mount connector with 55 contacts, designed to meet the MIL-DTL-38999 military standard. It features a straight orientation and crimp termination. The connector is packaged in bulk and is not RoHS compliant. It is part of the Mighty Mouse series and has a shell size of 16.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Flanges |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 16 |
| Termination | Crimp |
| RoHS | Not Compliant |