Glenair 801-009-02ZNU7-10SC technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 801-009-02ZNU7-10SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.