This circular connector features two contacts with a SKT (socket) and RCP (receptacle) gender configuration. It has a crimp termination method and a straight body orientation. The connector is designed for jam nut mounting and has a maximum current rating of 13A. It operates within a temperature range of -65°C to 150°C.
Glenair 801-009-07MT8-2SB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 2 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Glenair 801-009-07MT8-2SB to view detailed technical specifications.
No datasheet is available for this part.