Glenair 801-009-07ZL8-13SA technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 13 |
| Package Quantity | 1 |
| Series | Mighty Mouse |
| Shell Size | 8 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Glenair 801-009-07ZL8-13SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.