
The 801-009-07ZNU13-37PA connector is a 37-position, male/female, jam nut type connector from the Mighty Mouse series by Glenair. It features a 13 shell size and is designed for use in military applications, meeting the MIL-DTL-38999 standard. The connector is available in bulk packaging and is not RoHS compliant. It has a crimp termination and is suitable for general use in various industries.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 13 |
| Termination | Crimp |
| RoHS | Not Compliant |