Glenair 801-010-01NF6-23SA technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 23 |
| Package Quantity | 1 |
| Series | Mighty Mouse |
| Shell Size | 6 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 801-010-01NF6-23SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.