Glenair 801-010-01ZNU6-1PA technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 801-010-01ZNU6-1PA to view detailed technical specifications.
No datasheet is available for this part.