
The Glenair 801-010-07NF9-4SA is a female 4-pin circular connector with a jam nut mount and crimp termination. It is compliant with the MIL-DTL-38999 military standard and RoHS regulations. This Mighty Mouse series connector features a straight orientation and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair 801-010-07NF9-4SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 9 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Glenair 801-010-07NF9-4SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.