
The 801-010-07ZNU9-19PA is a 19-position circular connector from Glenair's Mighty Mouse series. It features a jam nut mount and a 9mm shell size. This connector is designed to meet the military standard MIL-DTL-38999 and is available in bulk packaging. However, it is not RoHS compliant. The connector has a straight orientation and is terminated with crimp contacts.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 9 |
| Termination | Crimp |
| RoHS | Not Compliant |