Glenair 801-011-02NF9-19SA technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Flanges |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 9 |
| Termination | PCB |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 801-011-02NF9-19SA to view detailed technical specifications.
No datasheet is available for this part.