Glenair 801-011-07M10-202SA technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 10 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 801-011-07M10-202SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.