
Glenair 801-011-07M6-7EA technical specifications.
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 6 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Glenair 801-011-07M6-7EA to view detailed technical specifications.
No datasheet is available for this part.