Glenair 801-011-07NF13-37ED technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 37 |
| Contact Gender | MALE |
| Contact Finish Termination | Gold (Au) |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 801-011-07NF13-37ED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.