Glenair 801-011-07ZN6-4SA technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| Contact Finish Termination | GOLD |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 801-011-07ZN6-4SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.