The Glenair Mighty Mouse connector features a epoxy package and a male contact gender. It meets the military standard MIL-DTL-38999 and is available in a shell size of 6. The connector is not RoHS compliant and is supplied in a package quantity of 1.
Glenair 801-011-07ZNU6-1PA technical specifications.
| Package/Case | Epoxy |
| Contact Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 1 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 6 |
| Termination | PCB |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 801-011-07ZNU6-1PA to view detailed technical specifications.
No datasheet is available for this part.