
This Glenair Mighty Mouse connector features 55 male contacts and 55 positions, with a straight orientation and solder termination. It is compliant with the RoHS directive and meets the military standard MIL-DTL-38999. The connector is packaged in bulk and has a package quantity of one. It is suitable for use in a variety of applications, including those that require a high level of reliability and durability.
Glenair 801-012-02Z116-55PA technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Flanges |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 16 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Glenair 801-012-02Z116-55PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.