Glenair 801-012-07Z17-10CA technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 10 |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 7 |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Glenair 801-012-07Z17-10CA to view detailed technical specifications.
No datasheet is available for this part.