Glenair 801-012-07ZB13-37CA technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 37 |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 13 |
| Termination | PCB |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 801-012-07ZB13-37CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.