Conn Circular PIN 19 POS Solder RA Jam Nut 19 Terminal 1 Port
Glenair 801-023-07M9-19PA technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 19 |
| Contact Gender | MALE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Glenair 801-023-07M9-19PA to view detailed technical specifications.
No datasheet is available for this part.